- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP02P1-381-02BE
TBP02P1-381-02BE
Same Sky®’s
2~24 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG) - Terminal Block Connector
Search Keywords: TBP02P138102BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TBP02P1-381-02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,721
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2500
1,000
$0.1970
2,500
$0.1884
5,000
$0.1857
7,500
$0.1831
25,000
$0.1566
50,000
$0.1434
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing