- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB006-508-04BE
TB006-508-04BE
Same Sky®’s
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector
Search Keywords: TB00650804BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TB006-508-04BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1260 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,580
Can Ship immediately
On Order:
1,440
can ship 7/6/26
Minimum Order Quantity:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.5312
500
$0.4326
1,260
$0.4005
2,520
$0.3985
5,040
$0.3558
7,560
$0.3549
10,080
$0.3540
15,120 +
$0.3531
Click for Quote
Log in
to unlock special pricing