help desk software
Image is representational - see mfr. specs

TB001-500-08BE

Same Sky

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector
Search Keywords: TB00150008BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky
  • Part No:
    TB001-500-08BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Type:
    Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5 mm
  • Number of Circuits:
    83829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7588
250
$0.5522
1,300
$0.5259
2,600
$0.4683
5,200
$0.4660
7,800
$0.4636
10,400
$0.4613
15,600 +
$0.4590
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments