- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- RIC11-31S20D5S-TH
RIC11-31S20D5S-TH
Same Sky®’s
12 mm - 5 Vdc - 15 PPR - Through Hole - Mechanical Panel Mount Encoder
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 mm - 5 Vdc - 15 PPR - Through Hole - Mechanical Panel Mount Encoder
Search Keywords: RIC1131S20D5STH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:RIC11-31S20D5S-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.26
500
$1.19
1,000
$1.11
3,000
$1.10
5,000
$1.09
8,000
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing