- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR5-24V-200-1A
PR5-24V-200-1A
Same Sky®’s
18.2 x 10.2 x 15.5 mm - 24 V - 5 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18.2 x 10.2 x 15.5 mm - 24 V - 5 A - SPST (1 Form A) - Power Relay
Search Keywords: PR524V2001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR5-24V-200-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.268
500
$0.951
750
$0.888
1,000 +
$0.870
Click for Quote
Log in
to unlock special pricing