- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PR-2555B
Same Sky®
PR-2555B
2.5 x 5.5 mm, Overmold, Dc Power Receptacle Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2.5 x 5.5 mm, Overmold, Dc Power Receptacle Connector
Search Keywords: PR2555B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:PR-2555B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:DC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:Solder Cup3705
-
Maximum Voltage Rating:203694VDC
-
Maximum Current Rating:8 A
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Frequently Asked Questions
Is PR-2555B RoHS compliant?
Yes, PR-2555B is RoHS compliant.
What is the lead time for PR-2555B?
The standard lead time for PR-2555B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
818
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.657
250
$1.035
500
$0.913
1,000
$0.834
3,000
$0.758
5,000
$0.750
8,000
$0.749
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing