- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR22-24V-400-1A
PR22-24V-400-1A
Same Sky®’s
29 x 12.6 x 15.8 mm - 24 V - 16 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
29 x 12.6 x 15.8 mm - 24 V - 16 A - SPST (1 Form A) - Power Relay
Search Keywords: PR2224V4001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR22-24V-400-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$3.23
500
$1.99
750
$1.58
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing