- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR14-5V-360-1A
PR14-5V-360-1A
Same Sky®’s
19 x 15.5 x 15.8 mm - 3 V - 10 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
19 x 15.5 x 15.8 mm - 3 V - 10 A - SPST (1 Form A) - Power Relay
Search Keywords: PR145V3601A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR14-5V-360-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.170
500
$0.877
750
$0.819
1,000 +
$0.803
Click for Quote
Log in
to unlock special pricing