- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MD-30S
MD-30S
Same Sky®’s
3~9 Positions, Receptacle, Right Angle, Through Hole, Mini Circular DIN Connector - 3 Pin, Mini Circular Connector w/o Shield
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
3~9 Positions, Receptacle, Right Angle, Through Hole, Mini Circular DIN Connector - 3 Pin, Mini Circular Connector w/o Shield
Search Keywords: MD30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:MD-30S
-
Alias/AKA:045-0033R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Contacts:3
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.8500
10
$2.6900
25
$1.8500
100
$1.4400
250
$1.3700
500
$1.0300
750
$0.9588
1,000 +
$0.9384
Click for Quote
Log in
to unlock special pricing