Image is representational - see mfr. specs

16 mm x 35 mm - Rectangular Frame - 1.0 W - 4 Ohm - Neodymium Magnet - Cloth Cone - Speaker

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
16 mm x 35 mm - Rectangular Frame - 1.0 W - 4 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: GC0351P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®’s
  • Part No:
    GC0351P-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518298000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4050
  • Cone Type:
    Cloth
  • Frame Shape:
    Rectangular
  • Dimensions LxWxH:
    0.63 x 1.38 x 0.29 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1013
17 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
1,013
$13.17
2,025
$6.73
3,038
$4.58
4,050 +
$4.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!