- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GC0302M
GC0302M
Same Sky®’s
30 mm - Round Frame - 0.03 W - 32 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
30 mm - Round Frame - 0.03 W - 32 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: GC0302M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GC0302M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Frame Shape:Round
-
Cone Type:Mylar
-
Dimensions Diameter x H:1.18 x 0.24 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
21
$11.62
250
$11.59
500
$11.56
1,000
$11.53
2,000
$5.89
3,000
$4.01
4,000 +
$3.93
Click for Quote
Log in
to unlock special pricing