- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0776
GA0776
Same Sky®’s
77 mm - Square Frame - 1.0 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
77 mm - Square Frame - 1.0 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Search Keywords: GA0776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimensions LxWxH:3.03 x 3.03 x 0.99 in
-
Cone Type:Paper
-
Frame Shape:Square
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$12.45
2,500
$6.36
3,750
$4.33
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing