- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Industrial Encoders ›
- CUI-3132-1FT
CUI-3132-1FT
Same Sky®’s
Cable w/ 5 Pin Connector - 5 Individual Discrete 22 AWG Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable w/ 5 Pin Connector - 5 Individual Discrete 22 AWG Wires
Search Keywords: CUI31321FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CUI-3132-1FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.17
100
$3.64
300
$3.60
500
$3.52
1,000
$3.37
2,500
$3.15
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing