- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CPT-3075-90T
CPT-3075-90T
Same Sky®’s
30 mm - 10 Vp-p - 90 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 mm - 10 Vp-p - 90 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CPT307590T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CPT-3075-90T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.163
250
$0.945
500
$0.903
1,000
$0.864
2,500
$0.829
5,000
$0.807
7,500
$0.805
10,000 +
$0.796
Click for Quote
Log in
to unlock special pricing