help desk software
Image is representational - see mfr. specs

CP35301547

Same Sky

30 x 15 x 4.7 mm - 3.5 A Input with Leads - Peltier (TEC) Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
30 x 15 x 4.7 mm - 3.5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP35301547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky
  • Part No:
    CP35301547
  • Alias/AKA:
    092-0068R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8419505000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dimensions LxWxH:
    1.18 x 0.59 x 0.18 in
  • Delta Tmax:
    75 (Th=50°C)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$27.64
10
$27.23
25
$26.82
50
$26.42
100
$16.26
150
$12.87
200 +
$12.61
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments