- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP30301538H
CP30301538H
Same Sky®’s
30 x 15 x 3.8 mm - 3.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 15 x 3.8 mm - 3.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP30301538H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP30301538H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$39.34
120
$20.83
180
$14.66
240 +
$14.36
Click for Quote
Log in
to unlock special pricing