- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP200543636
CP200543636
Same Sky®’s
54 x 36 x 3.6 mm - 20 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
54 x 36 x 3.6 mm - 20 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP200543636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP200543636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
24
$165.10
48
$87.41
72
$61.51
96 +
$60.28
Click for Quote
Log in
to unlock special pricing