- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP1130325
CP1130325
Same Sky®’s
30 x 30 x 3.25 mm - 11.0 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 30 x 3.25 mm - 11.0 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP1130325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP1130325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$36.32
5
$33.28
10
$31.50
25
$30.75
50
$29.52
140
$29.10
280 +
$28.96
Click for Quote
Log in
to unlock special pricing