- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP060-357641
CP060-357641
Same Sky®’s
76 x 35 x 4.1 mm - 6 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
76 x 35 x 4.1 mm - 6 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP060357641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP060-357641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$167.11
30
$88.47
45
$62.26
60 +
$61.01
Click for Quote
Log in
to unlock special pricing