- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP050-153031
CP050-153031
Same Sky®’s
30 x 15 x 3.1 mm - 5 A Input with Leads - Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 x 15 x 3.1 mm - 5 A Input with Leads - Peltier (TEC) Module
Search Keywords: CP050153031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP050-153031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
75
$89.32
150
$47.14
225
$32.42
300 +
$31.77
Click for Quote
Log in
to unlock special pricing