- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151135-078L100
CMS-151135-078L100
Same Sky®’s
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Wire Leads - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm - Rectangular Frame - 0.7 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Wire Leads - Speaker
Search Keywords: CMS151135078L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-151135-078L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS
-
Frequency Range:100 to 20000 Hz
-
Dimension:15 x 11 x 3.512949mm
-
Cone Material:Mylar12941
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Ships today, if you order in
MOQ for In Stock Qty:
49
MOQ for out of Stock Qty:
49
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
49
$2.67
50
$2.66
100
$2.65
250
$2.64
500
$1.63
750
$1.30
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing