- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6015-42P
Description
+
6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC601542P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMC-6015-42P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:CMC
-
Diameter:0.24 in
-
Maximum Impedance:2200(Typ) Ohm
-
Depth:0.06 in
-
Frequency Range:100 to 20000 Hz
-
Directivity:Omnidirectional
-
Dimension:1.5 x 6mm
-
Maximum Current Consumption:0.4 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.25
100
$1.14
250
$1.12
500
$1.09
1,000
$1.07
2,500
$1.05
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments