- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0401M-L152
CLS0401M-L152
Same Sky®’s
Speaker - 40 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Speaker - 40 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Wire Leads
Search Keywords: CLS0401ML152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CLS0401M-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimensions Diameter x H:1.57 x 0.33 in
-
Frame Shape:Round
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.40
50
$6.30
100
$6.21
250
$6.12
500
$3.76
750
$2.98
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing