- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238V-326-440
CFM-A238V-326-440
Same Sky®’s
120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 48 V, 138 mA, 120 x 120 x 38 mm, Dc Fan
Accessories
RoHS Compliant
Discontinued
tray Packaging
Certificate of Compliance Guarantee
Description
+
120 mm x 120 mm Dc Axial Fan, omniCOOL™ Bearing - 48 V, 138 mA, 120 x 120 x 38 mm, Dc Fan
Search Keywords: CFMA238V326440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-A238V-326-440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.