- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-230-340
Description
+
24 V - 87 mA - 92 x 92 x 25 mm - Dc Fan
Search Keywords: CFM9225V230340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-9225V-230-340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,099
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.34
50
$5.33
100
$5.22
250
$5.01
500
$4.99
1,000
$4.94
3,000 +
$4.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments