- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225-23-10
CFM-9225-23-10
Same Sky®’s
92 mm x 92 mm Dc Axial Fan, Ball Bearing - 24 V, 0.24 A, 92 x 92 x 25.4 mm, Dc Fan
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
92 mm x 92 mm Dc Axial Fan, Ball Bearing - 24 V, 0.24 A, 92 x 92 x 25.4 mm, Dc Fan
Search Keywords: CFM92252310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225-23-10
-
Alias/AKA:041-0076R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in