- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025V-232-330
Description
+
24 V - 75 mA - 80 x 80 x 25 mm - Dc Fan
Search Keywords: CFM8025V232330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-8025V-232-330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 10/1/26
Minimum Order Quantity:
5
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.59
25
$5.53
100
$4.97
250
$4.65
500
$4.62
1,000
$4.60
3,000
$4.58
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT