- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015BF-120-213
Same Sky®
CFM-8015BF-120-213
12 V, 0.09 A, 80 x 80 x 15 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
12 V, 0.09 A, 80 x 80 x 15 mm, Dc Fan
Search Keywords: CFM8015BF120213
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-8015BF-120-213 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
540 |
Product Guides
+
Frequently Asked Questions
Is CFM-8015BF-120-213 RoHS compliant?
Yes, CFM-8015BF-120-213 is RoHS compliant.
What is the lead time for CFM-8015BF-120-213?
The standard lead time for CFM-8015BF-120-213 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
135
$19.28
270
$10.21
405
$7.18
540 +
$7.04
Click for Quote
Log in
to unlock special pricing