- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015C-150-406-20
CFM-7015C-150-406-20
Same Sky®’s
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM7015C15040620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015C-150-406-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
144
$15.57
288
$8.24
432
$5.80
576 +
$5.69
Click for Quote
Log in
to unlock special pricing