- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025CF-250-351
CFM-6025CF-250-351
Same Sky®’s
24 V - 0.14 A - 60 x 60 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.14 A - 60 x 60 x 25 mm - Dc Fan
Search Keywords: CFM6025CF250351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025CF-250-351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.56
50
$6.55
100
$6.27
264
$5.75
528
$5.74
1,056
$5.60
2,640 +
$5.38
Click for Quote
Log in
to unlock special pricing