- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BF-165-408-20
CFM-6025BF-165-408-20
Same Sky®’s
12 V - 0.42 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 0.42 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6025BF16540820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025BF-165-408-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
9
$16.82
10
$16.78
25
$16.74
50
$16.70
66
$16.66
132
$10.25
198
$8.11
264 +
$7.96
Click for Quote
Log in
to unlock special pricing