- Ana Sayfa ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025-13-22
CFM-6025-13-22
Same Sky®’s
60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.32 A, 60 x 60 x 25.4 mm, Dc Fan, Tachometer Signal, PWM Control Signal
Donatılar
RoHS Compliant
Discontinued & Replaced
Carton Paketleme
Certificate of Compliance Guarantee
tanım
+
60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.32 A, 60 x 60 x 25.4 mm, Dc Fan, Tachometer Signal, PWM Control Signal
Search Keywords: CFM60251322
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Same Sky®’s
-
Parça Numarası:CFM-6025-13-22
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Rotation Detect Signal Signal:No
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.