- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6015V-247-342
CFM-6015V-247-342
Same Sky®’s
24 V - 87 mA - 60 x 60 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 87 mA - 60 x 60 x 15 mm - Dc Fan
Search Keywords: CFM6015V247342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6015V-247-342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.31
10
$9.29
25
$9.26
50
$9.24
100
$6.93
150
$6.47
200 +
$6.34
Click for Quote
Log in
to unlock special pricing