- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020V-260-210-11
CFM-4020V-260-210-11
Same Sky®’s
24 V - 30 mA - 40 x 40 x 20 mm - Dc Fan - Rotation Detector Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 30 mA - 40 x 40 x 20 mm - Dc Fan - Rotation Detector Signal
Search Keywords: CFM4020V26021011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020V-260-210-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$9.76
100
$7.32
150
$6.83
200 +
$6.70
Click for Quote
Log in
to unlock special pricing