- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3828BF-190-406
CFM-3828BF-190-406
Same Sky®’s
12 V - 0.14 A - 38 x 38 x 28 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.14 A - 38 x 38 x 28 mm - Dc Fan
Search Keywords: CFM3828BF190406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3828BF-190-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$10.44
25
$10.10
50
$9.95
100
$9.80
300
$9.57
600
$9.42
1,200 +
$9.28
Click for Quote
Log in
to unlock special pricing