- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-20144
CDS-20144
Same Sky®’s
20 x 14 mm - Oval Frame - 1 W - 4 Ohm - Neodymium Magnet - PEN Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 x 14 mm - Oval Frame - 1 W - 4 Ohm - Neodymium Magnet - PEN Cone - Speaker
Search Keywords: CDS20144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-20144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Frame Shape:Oval
-
Family:CDS-20144
-
Frequency Range:600 to 20000 Hz
-
Dimensions LxWxH:0.787 x 0.551 x 0.138 in
-
Cone Type:Mylar
-
Cone Material:Mylar
-
Dimension:20 x 14 x 3.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.16
50
$2.06
250
$1.97
500
$1.93
1,000
$1.89
2,500
$1.83
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing