- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-A232B-120-457
CBM-A232B-120-457
Same Sky®’s
12 V - 380 mA 120 x 120 x 32 mm - DC Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 380 mA 120 x 120 x 32 mm - DC Centrifugal Blower
Search Keywords: CBMA232B120457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-A232B-120-457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
80
$33.93
160
$17.96
240
$12.64
320 +
$12.39
Click for Quote
Log in
to unlock special pricing