- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-7530CF-240-454
CBM-7530CF-240-454
Same Sky®’s
24 V - 0.23 A - 75.7 x 75.7 x 30 mm - omniCOOL™ Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.23 A - 75.7 x 75.7 x 30 mm - omniCOOL™ Dc Centrifugal Blower
Search Keywords: CBM7530CF240454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-7530CF-240-454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$16.22
300
$8.59
450
$6.04
600 +
$5.92
Click for Quote
Log in
to unlock special pricing