- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-4007C-065-295
CBM-4007C-065-295
Same Sky®’s
5 V - 0.21 A - 40 x 40 x 7 mm - omniCOOL™ Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.21 A - 40 x 40 x 7 mm - omniCOOL™ Dc Centrifugal Blower
Search Keywords: CBM4007C065295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-4007C-065-295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$7.63
50
$6.90
160
$6.35
320
$6.08
640
$6.05
1,120
$6.02
2,560 +
$5.99
Click for Quote
Log in
to unlock special pricing