- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14N16P-C3
C14N16P-C3
Same Sky®’s
INCR ENC S POP 16 PPR 5VA/B 2-bit SW 6.35mm D-sha
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
INCR ENC S POP 16 PPR 5VA/B 2-bit SW 6.35mm D-sha
Search Keywords: C14N16PC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14N16P-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$57.92
125
$30.91
188
$21.69
250 +
$21.26
Click for Quote
Log in
to unlock special pricing