- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR2E-25SD1-20CZ-0663
Description
+
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Vertical Mount - M7 x 0.75 Bushing - 25mm Shaft
Search Keywords: ACZ11BR2E25SD120CZ0663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:ACZ11BR2E-25SD1-20CZ-0663
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
255
$3.29
510
$2.03
765
$1.60
1,020 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments