- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR1E-20FD1-12C
Description
+
11mm Panel Mount Encoder - 12ppr - Detent - Momentary Switch - Vertical Mount - M7 x 0.75 Bushing - 20mm Shaft
Search Keywords: ACZ11BR1E20FD112C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:ACZ11BR1E-20FD1-12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1.73
100
$1.55
250
$1.52
600
$1.48
1,200
$1.45
3,000
$1.43
5,400
$1.42
7,800 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments