- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 092-0085R
092-0085R
Same Sky®’s
peltier 30 x 30 x 3.8 mm 7 A wire leads
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
peltier 30 x 30 x 3.8 mm 7 A wire leads
Search Keywords: 0920085R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:092-0085R
-
Alias/AKA:CP70337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$36.84
10
$36.75
25
$36.66
33
$36.57
65
$22.85
98
$18.00
130 +
$17.64
Click for Quote
Log in
to unlock special pricing