- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 092-0068R
092-0068R
Same Sky®’s
peltier 30 x 15 x 4.7 mm 3.5 A wire leads
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
peltier 30 x 15 x 4.7 mm 3.5 A wire leads
Search Keywords: 0920068R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:092-0068R
-
Alias/AKA:CP35301547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$27.15
10
$27.08
25
$27.01
50
$26.95
100
$16.59
150
$13.13
200 +
$12.86
Click for Quote
Log in
to unlock special pricing