- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ31-CH-3-SMT-TR
UJ31-CH-3-SMT-TR
Same Sky®’s
Type C - USB 3.2 Gen 2x1 - 10 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 2x1 - 10 Gbps - 20 Vdc - 5 A - Horizontal - Hybrid Mount Mounting Style - Hybrid Mount Contact Pin Type - Gold Plated 3 µin - 24 Pins - USB Receptacle
Search Keywords: UJ31CH3SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ31-CH-3-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
850
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.978
850
$0.905
1,700
$0.864
2,550
$0.840
5,100
$0.799
7,650
$0.775
10,200 +
$0.758
Click for Quote
Log in
to unlock special pricing