- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GC0351P-1
Same Sky®
GC0351P-1
16 mm x 35 mm, Rectangular Frame, 1.0 W, 4 Ohm, Neodymium Magnet, Cloth Cone, Open Mounting Holes, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
16 mm x 35 mm, Rectangular Frame, 1.0 W, 4 Ohm, Neodymium Magnet, Cloth Cone, Open Mounting Holes, Speaker
Search Keywords: GC0351P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GC0351P-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Frame Shape:Rectangular
-
Cone Type:Cloth
-
Dimensions LxWxH:0.63 x 1.38 x 0.31 in
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is GC0351P-1 RoHS compliant?
Yes, GC0351P-1 is RoHS compliant.
What is the lead time for GC0351P-1?
The standard lead time for GC0351P-1 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$13.17
2,500
$6.73
3,750
$4.58
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing