- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR27-9V-S-900-1A
PR27-9V-S-900-1A
Same Sky®’s
32.23 x 27.4 x 27.92 mm - 9 V - 40 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32.23 x 27.4 x 27.92 mm - 9 V - 40 A - SPST (1 Form A) - Power Relay
Search Keywords: PR279VS9001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR27-9V-S-900-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$2.91
1,000
$1.80
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing