- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-042
PJ-042
Same Sky®’s
1.65 x 5.15 mm - 2.5 A - Horizontal - Through Hole - Kinked Pins - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.65 x 5.15 mm - 2.5 A - Horizontal - Through Hole - Kinked Pins - Dc Power Jack Connector
Search Keywords: PJ042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6275
500
$0.5452
1,080
$0.4212
3,240
$0.3927
5,400
$0.3873
7,560
$0.3815
10,800
$0.3756
15,120 +
$0.3747
Click for Quote
Log in
to unlock special pricing