- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020B-230-257-20
CFM-6020B-230-257-20
Same Sky®’s
24 V - 100 mA - 60 x 60 x 20 mm - Tachometer Signal - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 100 mA - 60 x 60 x 20 mm - Tachometer Signal - Dc Fan
Search Keywords: CFM6020B23025720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020B-230-257-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
224
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
56
$14.85
112
$9.14
168
$7.23
224 +
$7.09
Click for Quote
Log in
to unlock special pricing