- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020CF-155-212
CFM-4020CF-155-212
Same Sky®’s
12 V - 60 mA - 40 x 40 x 20 mm - omniCOOL™ Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 60 mA - 40 x 40 x 20 mm - omniCOOL™ Dc Fan
Search Keywords: CFM4020CF155212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020CF-155-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$9.44
250
$5.81
375
$4.60
500 +
$4.51
Click for Quote
Log in
to unlock special pricing